• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec RF1V-4A2BL-D24 PCB relay 24 V DC 6 A 4 makers, 2 breakers 1 pc(s)

1/4
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
4 makers
2 breakers
Switching voltage (max.)
30 V DC
250 V AC
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

RF1V-4A2BL-D24

Coil nominal voltage

24 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1152 Ω

Contact type

4 makers

2 breakers

Contact material

AgSnO2

Switching voltage (max.)

30 V DC

250 V AC

Switching current (max.)

6 A

Max. switching capacity

180 W

1500 VA

Connection

Solder pins

Response time

8 ms

Fall time

20 ms

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

50 mm

Width

13 mm

Height

24 mm

Dim

(L x W x H) 50 x 13 x 24 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 504692 Idec RF1V-4A2BL-D24 PCB relay 24 V DC 6 A 4 makers, 2 breakers 1 pc(s)

Description

Relays with positively guided contacts are used in safety circuits to monitor the outputs of safety switches (e.g. Idec HS5B, HS5D, HS6B), light curtains and emergency stop buttons (e.g. Idec XA1E, XW1E, YW1B). They can also be used to extend the outputs of safety relays and safety control devices (e.g. Idec FS1A). Standards and approvals: EN50205, EN61810-1, UL508, CSA C22.2 No. 14.

This text is machine translated.

Features

  • LED for operation display.

Hints

From 70 °C reduction of the switching current 0.1 A/°C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.97*

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)