• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec XA1E-BV302R Kill switch self-monitored 250 V AC 3 A 2 breakers 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LED connection voltage: 24 V/DC
Product type

Kill switch

Switch/button features

self-monitored

Unlocking mechanism

Turn

Print motif

Arrow symbol

Lighting type

None

Contact type

2 breakers

Factory colour

Red

Yellow

Connection

Soldering

Recess diameter

16 mm

Functions

latch

Switching voltage

250 V AC

Switching current (max.)

3 A

Min. temperature

-25 °C

Max. temperature

+60 °C

Type

XA1E-BV302R

Content

1 pc(s)

Switching current

3 A

Connection

Soldered connection

Documents & Downloads

Datasheet

Datasheet 700806 Idec XA1E-BV302R Kill switch self-monitored 250 V AC 3 A 2 breakers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700806 Idec XA1E-BV302R Kill switch self-monitored 250 V AC 3 A 2 breakers 1 pc(s)

Conformity certificate

Conformity certificate 700806 Idec XA1E-BV302R Kill switch self-monitored 250 V AC 3 A 2 breakers 1 pc(s)

Description

The new emergency off button is equipped with combined rotary/emergency stop button. The specially developed new design also switches the contacts when the operator removes the contact block, thereby providing a higher level of safety.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)