• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iduino ME033 Converter module 1 pc(s) Compatible with (development kits): Arduino

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • I2C module for LCD
Packaging type

Piece

Product type

Converter module

Compatible with

Arduino

Interfaces

I²C

SPI™

Suitable for

Arduino

Tool type

Converter

Height

12 mm

Length

46 mm

Width

19 mm

Weight

4.6 g

Compatible with

Arduino

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2315239 Iduino ME033 Converter module 1 pc(s) Compatible with (development kits): Arduino

User & Safety Instructions

User & Safety Instructions 2315239 Iduino ME033 Converter module 1 pc(s) Compatible with (development kits): Arduino

Description

This is another great serial IIC/I2C/TWI/SPI interface. Because the controller's pin resources are limited, your project may not be able to use normal LCD shielding after a certain number of sensors or SD cards are connected. However, with this I2C interface module, you can display the data via only 2 wires. If you already have I2C devices in your project, this LCD module does not cost any resources at all. It's fantastic for a based project.

I2C address: 0x20 ~ 0X27 (the original address is 0x20, you can change it yourself) the backlight and the contrast are set with a potentiometer.

2 IIC interfaces are included, which can be connected via Dupont Line or an IIC cable. I2C address: 0x27 (I2C address: 0x20 ~ 0X27 (original address is 0X27, you can change it yourself)

This text is machine translated.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)