• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC1224 PSU AC1224 1 pc(s)

Image similar
Product type
PSU
Type
AC1224
Max. operating voltage
230 V AC
Operating voltage
230 V AC (max)
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC1224 power supply unit

  • AS-interface power supply
  • 124 x 73 x 107 mm
  • Output current AS-i 4 A
  • Terminals
  • CE approved.
  • ASi
  • UKCA
  • CULus

Technical specifications

  • Dimensions [mm] 124 x 73 x 107
  • Number of output circuits: 1
  • Display: Operation: 1 LED, green light goes out at overload U < 28 V; IR addressing: 1 LED, red; ground fault: 1 LED, red
  • Ambient temperature-1 [°C]: -10...70
  • AS-i certificate: 42301
  • Design: Integrated earth leakage monitor
  • Short-circuit protection version: Electronically protected
  • Output power (permanent) [W]: 122
  • Output voltage AS-i [V]: 30.5
  • Output current AS-i [A]: 4
  • DERATING [W/K]: 3 (60...70 °C)
  • Input voltage range AC [V]: 85...132 / 184...264
  • External input fuse B 6 A
  • Frequency AC [Hz]: 47...63
  • Weight [g]: 750,000
  • Integrated data decoupling: Yes
  • Connection/terminals ready for assembly: Terminals: ...4 mm²
  • Short-circuit protection: Yes
  • Max. Standby delay time [ms]: 100
  • Max. Remaining ripple [mV]: 50
  • MTTF: 139
  • Nominal voltage AC [V]: 110 / 230
  • Parallel connection of outputs possible: No.
  • Protection class IP 20
  • Protection class: I
  • Series connection of outputs possible: No.
  • Overload-proof: Yes
  • Pollution level 2; (IEC 62103: Conductive contamination not permitted)
Product type

PSU

Type

AC1224

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321337 ifm Electronic AC1224 PSU AC1224 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321337 ifm Electronic AC1224 PSU AC1224 1 pc(s)

Description

Ifm AC1224 power supply unit

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?