• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC2413 Passive voltage splitter AC2413 1 pc(s)

Image similar
Product type
Passive voltage splitter
Type
AC2413
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC2413 passive voltage distributor

  • Easy mounting and wiring
  • High shock and vibration resistance thanks to fully cast metal
  • Highly visible bright LEDs for displaying operation, function and errors
  • High protection class to meet the requirements of harsh industrial ambient
  • Durable M12 connectors for connecting sensors and actuators

Technical specifications

  • Dimensions [mm] 118.2 x 60 x 27
  • Ambient temperature-1 [°C]: -25...80
  • Application: Field mounting
  • Operating voltage [V]: 26.5... 31.6 DC
  • Weight [g]: 272,500
  • Storage temperature [°C]: -25...80
  • Max. Height above NN [m]: 2000
  • Max. Current consumption from AS-i [mA]: 2000
  • Max. Power consumption from additional power supply [mA]: 2000; (AUX)
  • Max. Permissible relative humidity [%]: 90; (non-condensing)
  • Module connection: Flat cable
  • AS-i flat cable can be directly connected
  • Protection class: IP 67; (when using the flat cable E7400x / E7401x)
  • Plug connection: Pin layout: 0017 - connector: M12; coding: A.
  • Current carrying capacity total [A]: 4
  • Additional power supply [V]: 20...30 DC (AUX)
Product type

Passive voltage splitter

Type

AC2413

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3317824 ifm Electronic AC2413 Passive voltage splitter AC2413 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3317824 ifm Electronic AC2413 Passive voltage splitter AC2413 1 pc(s)

Description

Ifm AC2413 passive voltage distributor

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?