• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC2900 Passive voltage splitter AC2900 1 pc(s)

Image similar
Product type
Passive voltage splitter
Type
AC2900
Content
1 pc(s)
RoHS-compliant
Yes
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC2900 passive voltage distributor

  • Specially for the application in Wet area in the food and beverage industry
  • Hygienic design without corners and edges
  • Resistant to high pressure cleaning with aggressive cleaning agents
  • AS-i and 24 V supply via a common M12 connector

Technical specifications

  • Dimensions [mm]: Ø 137.3 / L = 80
  • Ambient temperature-1 [°C]: -5...70
  • Application: Hygiene and wet areas in the food industry
  • Operating voltage [V]: 26.5... 31.6 DC
  • Weight [g]: 613,500
  • Storage temperature [°C]: -5...70
  • Max. Height above NN [m]: 2000
  • Max. Permissible relative humidity [%]: 90; (non-condensing)
  • M12 module connection
  • PROTECTION CLASS IP 68; IP 69K
  • Plug connection: Plug - pin layout: 0056 - plug connection: 1 x M12; coding: A; seal: EPDM; tightening torque: 1.2...1.4 Nm; Max. Cable length: 2 m / socket - pin layout: 0017 - connector: 8 x M12; coding: A; seal: EPDM; tightening torque: 1.2...1.4 Nm; max. Cable length 20 m.
  • Current rating per module / slot [A]: 4; (S-i: 4 ; UX: 4 )
  • Pollution level: 2
  • Material seal: EPDM
  • Additional power supply [V]: 20...30 DC (AUX)
Product type

Passive voltage splitter

Type

AC2900

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320368 ifm Electronic AC2900 Passive voltage splitter AC2900 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320368 ifm Electronic AC2900 Passive voltage splitter AC2900 1 pc(s)

Description

Ifm AC2900 passive voltage distributor

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?