• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus GFM-1214-12 Plain bearing Bore diameter 12 mm

Product type
Plain bearing
Width
12 mm
Bore Ø
12 mm
Outside Ø
14 mm
Maintenance
maintenance-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

370 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.96 / piece)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Iglidur® G plain bearings, with federal

  • High load capacity
  • Insensitive to dirt

Technical specifications

Product type

Plain bearing

Series

GFM

Type

GFM-1214-12

Width

12 mm

Bore Ø

12 mm

Outside Ø

14 mm

Linear speed (max.)

4 m/s

Oscillating speed (max.)

0.7 m/s

Rotational speed (max.)

1 m/s

COF (kinetic, against steel) (max.)

0.15 µ

COF (kinetic, against steel) (min.)

0.08 µ

Max. temperature

130 °C

Min. temperature

-40 °C

Maintenance

maintenance-free

Dim

(W x H) 12 mm x 20 mm

Height

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1416576 igus GFM-1214-12 Plain bearing Bore diameter 12 mm

Description

The best-selling iglidur® plain bearings in the world. The widest range of different requirements
By iglidur® G plain bearings are covered. This is why the material as universally.
Recommended applications with medium to high loads, medium speeds
And medium temperatures.

This text is machine translated.

Hints

Similar product shown

What kind of Plain Bearings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)