
Iiyama G-Master Black Hawk G2745QSU-B2 Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, Disp
Highlights & Details
Iiyama G-Master Black Hawk G2745QSU-B2 Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB;Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1300 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
2 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Headphone jack
Tiltable
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-4/+22
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Screen coating
Matt
- Adaptive-sync technology
AMD adaptive sync
- Width
612 mm
- Height
434 mm
- Depth
193 mm
- Weight
4.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612 x 434 x 193 mm
- Screen size/position settings
Tilt
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Gaming
Media
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
22 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
21 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3389020 Iiyama G-Master Black Hawk G2745QSU-B2 Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, Disp
User & Safety Instructions
User & Safety Instructions 3389020 Iiyama G-Master Black Hawk G2745QSU-B2 Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, Disp
Description
Enjoy an extraordinary gaming experience with the G2745QSU 27" (68.5 cm) gaming monitor. This monitor offers IPS panel technology, a WQHD resolution (2560x1440), a refresh rate of 100Hz and an ultra-fast MPRT-response time of just 1 ms. Thanks to the Black Tuner function, which provides for a crystal clear view even in the darkest scenes, you can take your gaming adventure to a new level.
1 ms
The fast response time is the key to an ultra pleasant gaming experience. Ghost images and fuzziness are reduced, the user gets a unique gaming experience.
100 Hz
A refresh rate of 100Hz results in a smoother image. This means that the flickering is reduced and thus the fatigue of the eyes is less noticeable. The increased frequency also means smooth transitions between high-contrast colors, smoother motion scenes in films and games and even less flickering of the mouse pointer.
IPS TECHNOLOGY
This IPS panel covers 100% of the sRGB color space and offers excellent color accuracy and a larger viewing angle, WAS enables a high-resolution, lively battlefield scene.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























