• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama G-Master Black Hawk GB2445HSU-B2 Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, D

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Iiyama G-Master Black Hawk GB2445HSU-B2 Gaming screen

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB;Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers, Portrait view, Height adjustable, Swivelling

Technical specifications

Product type

Gaming screen

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

100 Hz

Response time

1 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

1300 : 1

Dot pitch

0.275 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

Headphone jack (3.5 mm)

USB

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.2

2 x

Features

Blue light reduction

Flicker-free technology

Kensington lock

Headphone jack

Tiltable

Built-in speakers

Portrait view

Height adjustable

Swivelling

Audio power (max.)

4 W

Inclination

-5/+23

Adjustable height

150 mm

Angular position

90°

Swivel angle

90°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

89°

Screen coating

Matt

Adaptive-sync technology

AMD adaptive sync

Width

539 mm

Height

504 mm

Depth

171 mm

Weight

4.4 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 539 x 504 x 171 mm

Screen size/position settings

Tilt

Height

Pivoting (rotation)

Pivoting

OSB languages

English

German

French

Italian

Polish

Russian

Spanish

Dutch

Japanese

Czech

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Gaming

Media

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

18 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

18 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389012 Iiyama G-Master Black Hawk GB2445HSU-B2 Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, D

User & Safety Instructions

User & Safety Instructions 3389012 Iiyama G-Master Black Hawk GB2445HSU-B2 Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, D

Description

You are always a step ahead with the GB2445HSU with IPS panel technology and 1 ms MPRT response time

Enjoy an extraordinary gaming experience with the 24" (60.5 cm) GB2445HSU gaming monitor. This monitor has an IPS panel technology, a refresh rate of 100Hz and an ultra-fast MPRT response time of only 1 ms. Thanks to the Black Tuner function, which provides for a crystal clear view even in the darkest scenes, you can take your gaming adventure to the next level. Moreover, the monitor is equipped with a 150 mm height-adjustable pedestal.

1 ms
The fast response time is the key to an ultra pleasant gaming experience. Ghost images and fuzziness are reduced, the user gets a unique gaming experience.

100 Hz
A refresh rate of 100Hz results in a smoother image. This means that the flickering is reduced and thus the fatigue of the eyes is less noticeable. The increased frequency also means smooth transitions between high-contrast colors, smoother motion scenes in films and games and even less flickering of the mouse pointer.

IPS TECHNOLOGY
This IPS panel covers 100% of the sRGB color space and offers excellent color accuracy and a larger viewing angle, WAS enables a high-resolution, lively battlefield scene.

Black tuner
The user can set the brightness and the dark shadows with the black tuner in such a way that a better view of the shady areas helps to recognize the enemy earlier.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.