• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama G-MASTER Red Eagle GB2470HSU-B6 Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 0.2 ms HDMI™,

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Iiyama G-MASTER Red Eagle GB2470HSU-B6 Gaming screen

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 0.2 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen);Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers, Height adjustable, Portrait view

Technical specifications

Product type

Gaming screen

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

180 Hz

Response time

0.2 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.275 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

Headphone jack (3.5 mm)

USB A (USB 3.2 1st gen)

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.2

4 x

Features

Blue light reduction

Flicker-free technology

Kensington lock

Headphone jack

Tiltable

Built-in speakers

Height adjustable

Portrait view

Audio power (max.)

4 W

Inclination

-5/+23

Angular position

90°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

89°

Screen coating

Matt

Adaptive-sync technology

AMD adaptive sync

Width

540 mm

Height

505 mm

Depth

171 mm

Weight

4.5 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 540 x 505 x 171 mm

Screen size/position settings

Tilt

Height

Pivoting (rotation)

OSB languages

English

German

French

Italian

Polish

Russian

Spanish

Dutch

Japanese

Czech

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Gaming

Media

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

18 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

18 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3208647 Iiyama G-MASTER Red Eagle GB2470HSU-B6 Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 0.2 ms HDMI™,

User & Safety Instructions

User & Safety Instructions 3208647 Iiyama G-MASTER Red Eagle GB2470HSU-B6 Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 0.2 ms HDMI™,

Description

Unlock your full potential with the Fast IPS panel gaming monitor GB2470HSU Red Eagle
Take advantage of the 23.8” (60.5 cm) GB2470HSU to unleash your full gaming potential. With an ultra-fast MPRT of 0.2 ms and a refresh rate of 180 Hz this gaming monitor provides for a smooth game play. Adaptive Sync lets you make decisions in fractions of a second and forget ghosting effects or lubrication effects. The possibility to adjust the brightness and the dark colors with the Black Tuner provides for a better display performance in shady areas and the IPS panel technology thereby enables an excellent picture quality. In addition, the monitor is equipped with an ergonomic, height-adjustable 150 mm pedestal, with which you can adjust the monitor as per your requirements.

FAST IPS
The Fast IPS technology enables not only lively battlefield scenes with high color fidelity, but also an ultra-fast response time of just 0.8ms (MPRT) for moving images.

180HZ & 0.2MS MPRT
With 180Hz refresh rate and 0.2 ms reaction time, you have the power! Make decisions in fractions of a second, the pictures are always shown pin-sharp.

BLACK TUNER
The user can set the brightness and the dark shadows with the black tuner in such a way that a better view of the shady areas helps to recognize the enemy earlier.

SPEAKERS AND HEADPHONES
Want to play with friends? Use the built-in high-quality speakers. Don't want to disturb anyone? Connect your headphones to the headphone jack and turn the volume up.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.