
Iiyama G-MASTER Red Eagle G2770HSU-B6 Gaming screen EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.2 ms HDMI™, Dis
Highlights & Details
Iiyama G-MASTER Red Eagle G2770HSU-B6 Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 0.2 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen);Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
0.2 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Headphone jack
Tiltable
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Screen coating
Matt
- Adaptive-sync technology
AMD adaptive sync
- Width
613 mm
- Height
558 mm
- Depth
213 mm
- Weight
5.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613 x 558 x 213 mm
- Screen size/position settings
Tilt
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
16 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
16 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3208648 Iiyama G-MASTER Red Eagle G2770HSU-B6 Gaming screen EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.2 ms HDMI™, Dis
User & Safety Instructions
User & Safety Instructions 3208648 Iiyama G-MASTER Red Eagle G2770HSU-B6 Gaming screen EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.2 ms HDMI™, Dis
Description
Get the competitive advantage you need to unleash your gaming potential with the 27" (68.6 cm) G2770HSU. With an ultra-fast MPRT of 0.2 ms and a refresh rate of 180 Hz this gaming monitor provides for a smooth game play. Adaptive Sync lets you make decisions in fractions of a second and forget ghosting effects or smearing problems. The possibility to adjust the brightness and the dark colors with the Black Tuner provides for a better display performance in shady areas and the IPS-Panel technology enables an excellent picture quality.
FAST IPS
The Fast IPS technology enables not only lively battlefield scenes with high color fidelity, but also an ultra-fast response time of just 0.8ms (MPRT) for moving images.
180HZ & 0.2MS MPRT
With 180Hz refresh rate and 0.2 ms reaction time, you have the power! Make decisions in fractions of a second, the pictures are always shown pin-sharp.
BLACK TUNER
The user can set the brightness and the dark shadows with the black tuner in such a way that a better view of the shady areas helps to recognize the enemy earlier.
SPEAKERS AND HEADPHONES
Want to play with friends? Use the built-in high-quality speakers. Don't want to disturb anyone? Connect your headphones to the headphone jack and turn the volume up.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























