• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama G-MASTER Red Eagle GB2766HSU-B1 Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Disp

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Iiyama G-MASTER Red Eagle GB2766HSU-B1 Gaming screen

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, USB A (USB 2.0), Headphone input;Curved, Freesync, Full HD, Height adjustable, Built-in speakers, Headphone jack, Tiltable, VESA Mount 100 x 100 mm

Technical specifications

Product type

Gaming screen

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

VA LED

Touchscreen (display)

No

Frame rate

165 Hz

Response time

1 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

3000 : 1

Dot pitch

0.311 mm

Factory colour

Black (matt)

Interfaces

HDMI™

DisplayPort

USB A (USB 2.0)

Headphone input

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB 2.0 ports

2 x

Features

Curved

Freesync

Full HD

Height adjustable

Built-in speakers

Headphone jack

Tiltable

VESA Mount 100 x 100 mm

Audio power (max.)

2 x 2 Watt

Inclination

-5/+18

Adjustable height

130 mm

Angular position

180°

Hor. viewing angle

178°

Vertical viewing angle

178°

Adaptive-sync technology

AMD FreeSync Premium

Curved monitor

Yes

Monitor curvature

1500R

HDR support

Yes

Width

610.5 mm

Height

409.5 mm

Depth

256 mm

Weight

5.7 kg

Power supply (details)

AC 100 - 240V, 50/60Hz

Dim

(W x H x D) 610.5 x 409.5 x 256 mm

Screen size/position settings

Swivel

Height

Tilt

OSB languages

Czech

English

German

French

Italian

Polish

Russian

Spanish

Dutch

Japanese

Display size

24 inch - 29 inch

Display type

165 Hz

Range of uses

Gaming

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

28 W

Standby consumption

0.5 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498406 Iiyama G-MASTER Red Eagle GB2766HSU-B1 Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Disp

Warranty Terms

Warranty Terms 2498406 Iiyama G-MASTER Red Eagle GB2766HSU-B1 Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Disp

Description


G-MASTER GB2766HSU-B1
Immerse completely in the game with the 27" (68.5 cm) Curved Monitor G-Master GB2766HSU-B1 and integrated FreeSync Premium technology.

The 1500R curved VA panel with full HD resolution (1920x1080), a 165Hz refresh rate and 1ms MPRT offer an immersive viewing experience and guarantee excellent image quality.

The on-screen settings, pre-defined and user-defined game modes, as well as the Black Tuner function, give you full control over the dark scenes in your game, so that you do not miss even the smallest details. The height-adjustable stand allows you to easily adjust the screen position to suit your preferences to ensure good comfort during your gaming session.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.