
Number
Total (€ 265.00 / piece)
€ 265.00
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Directional valve
- Manufacturer part #
SXE0573-Z50-60-13J
- Dim
(L x W x H) 171 x 69.5 x 42 mm
- Width
69.5 mm
- Height
42 mm
- Length
171 mm
- Flow (max.)
1230 l/min
- Operating voltage
24 V DC
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-15 °C
Documents & Downloads
Datasheet
Datasheet 3298689 IMI NORGREN Directional valve SXE0573-Z50-60-13J 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3298689 IMI NORGREN Directional valve SXE0573-Z50-60-13J 1 pc(s)
Description
Valve SXE0573-Z50-60-13J 5/2-way valve
This text is machine translated.
This text is machine translated.






























