• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN PRA/802080/M/25 Square section cylinder Stroke length: 25 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Square section cylinder

Stroke length

25 mm

Min. operating pressure

1 bar

Max. operating pressure

12 bar

(Ø)

80 mm

Min. device temperature

-20 °C

Device temperature (max.)

+80 °C

Manufacturer part #

PRA/802080/M/25

Size

80

Pneumatics connector

G3/8"

Piston rod diameter

80 mm

Material

Aluminium

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

Height

95 mm

Length

239 mm

Width

95 mm

Connection

G 3/8

Documents & Downloads

Datasheet

Datasheet 3291818 IMI NORGREN PRA/802080/M/25 Square section cylinder Stroke length: 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291818 IMI NORGREN PRA/802080/M/25 Square section cylinder Stroke length: 25 mm 1 pc(s)

Description

ISOLine profile cylinder, double-acting, diameter 80 mm, stroke 25 mm

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)