User & Safety Instructions 3292482 IMI NORGREN Pressure regulator 11-818-993 G 1/4 1 pc(s)
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min
What kind of Pressure Regulators are you looking for?