• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pressure regulator R84G-3GK-RMG G 3/8 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

R84G-3GK-RMG

Product type

Pressure regulator

Connection

G 3/8

Manufacturer part #

R84G-3GK-RMG

Height

70 mm

Length

167 mm

Width

74 mm

Documents & Downloads

Datasheet

Datasheet 3293977 IMI NORGREN Pressure regulator R84G-3GK-RMG G 3/8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3293977 IMI NORGREN Pressure regulator R84G-3GK-RMG G 3/8 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

What kind of Pressure Regulators are you looking for?

More interesting products

(*All information is plus legal VAT)