• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pressure regulator VP1008BJ401A00 Enclosure material Zinc (die-cast), PA 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,245.00 / piece)
€ 1,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pressure regulator

Enclosure material

Zinc (die-cast)

PA

Connection

BSP 1/4

Manufacturer part #

VP1008BJ401A00

Medium

Compressed air

Width

65 mm

Height

102 mm

Length

112.5 mm

IP65

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3294479 IMI NORGREN Pressure regulator VP1008BJ401A00 Enclosure material Zinc (die-cast), PA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3294479 IMI NORGREN Pressure regulator VP1008BJ401A00 Enclosure material Zinc (die-cast), PA 1 pc(s)

Description

Proportional pressure regulator

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)