• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pressure regulator VP1206BG101Q00 Enclosure material Zinc, Nylon 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 609.00 / piece)
€ 609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pressure regulator

Enclosure material

Zinc

Nylon

Connection

G 1/8

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

VP1206BG101Q00

Width

34 mm

Height

62 mm

Length

51 mm

IP20

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3294493 IMI NORGREN Pressure regulator VP1206BG101Q00 Enclosure material Zinc, Nylon 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3294493 IMI NORGREN Pressure regulator VP1206BG101Q00 Enclosure material Zinc, Nylon 1 pc(s)

Description

Miniature proportional pressure relief valve

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)