• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Safety valve 2492932305202400 G 1/2 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,129.00 / piece)
€ 2,129.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2492932305202400

Product type

Safety valve

Operating voltage

24 V DC

Connection

G 1/2

Max. operating pressure

10 bar

Manufacturer part #

2492932305202400

Operating pressure (min.)

1 bar

Height

110 mm

Length

163 mm

IP65

Width

130 mm

Documents & Downloads

Datasheet

Datasheet 3294106 IMI NORGREN Safety valve 2492932305202400 G 1/2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3294106 IMI NORGREN Safety valve 2492932305202400 G 1/2 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

What kind of Pressure Regulators are you looking for?

More interesting products

(*All information is plus legal VAT)