
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Technical specifications
- Type
V04A486L-B629A
- Product type
Solenoid valve
- Operating voltage
240 V AC
- Connection
G 1/8
- Max. operating pressure
10 bar
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Manufacturer part #
V04A486L-B629A
- Operating pressure (min.)
0 bar
- Height
69.6 mm
- Length
32 mm
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-20 °C
- (Ø)
2 mm
- Width
52.5 mm
Documents & Downloads
Datasheet
Datasheet 3294352 IMI NORGREN Solenoid valve V04A486L-B629A G 1/8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3294352 IMI NORGREN Solenoid valve V04A486L-B629A G 1/8 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























