• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Solenoid valve V05X486M-Q116A Flange 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 119.99 / piece)
€ 2,399.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

V05X486M-Q116A

Product type

Solenoid valve

Connection

Flange

Manufacturer part #

V05X486M-Q116A

Height

73.5 mm

Length

32 mm

IP65

Max. ambient temperature

+50 °C

Min. ambient temperature

-20 °C

Width

32 mm

Documents & Downloads

Datasheet

Datasheet 3294455 IMI NORGREN Solenoid valve V05X486M-Q116A Flange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3294455 IMI NORGREN Solenoid valve V05X486M-Q116A Flange 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

What kind of Pressure Regulators are you looking for?

More interesting products

(*All information is plus legal VAT)