• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies BSP149 MOSFET 1 N-channel 1.8 W SOT 223

Product type
MOSFET
Enclosure
SOT 223
Type
N-channel
Power (max) P(TOT)
1.8 W
R(DS)(on)
3.5 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 1
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BSP149

Product type

MOSFET

Enclosure

SOT 223

Manufacturer

Infineon Technologies

Type

N-channel

I(d)

0.66 A

UBR DSS

200 V

Power (max) P(TOT)

1.8 W

R(DS)(on)

3.5 Ω

Mounting type

Surface-mount

Channels

1

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026207 Infineon Technologies BSP149 MOSFET 1 N-channel 1.8 W SOT 223

User & Safety Instructions

User & Safety Instructions 3026207 Infineon Technologies BSP149 MOSFET 1 N-channel 1.8 W SOT 223

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)