• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies HF transistor BFR181W SOT 323 No. of channels 1 NPN

Image similar
Product type
HF transistor
Enclosure
SOT 323
Type
NPN
Collector current
20 mA
Collector emitter voltage U(CEO)
12 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

323 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.19 / piece)
€ 0.51
-63 %
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BFR181W

Product type

HF transistor

Enclosure

SOT 323

Manufacturer

Infineon Technologies

Manuf. code

INF

Channels

1

Type

NPN

Collector current

20 mA

Collector emitter voltage U(CEO)

12 V

Power (max) P(TOT)

175 mW

DC current gain (hFE)

70

DC current gain hFE - reference current

5 mA

DC current gain hFE - reference voltage

8 V

Transit frequency f(T)

8 GHz

Noise factor F (min.)

0.9 dB

Noise factor F (max.)

1.2 dB

Mounting type

Surface-mount

Content

1 pc(s)

Type

NPN

Type

BFR 181 W

Documents & Downloads

Datasheet

Datasheet 153228 Infineon Technologies HF transistor BFR181W SOT 323 No. of channels 1 NPN

User & Safety Instructions

User & Safety Instructions 153228 Infineon Technologies HF transistor BFR181W SOT 323 No. of channels 1 NPN

Description

NPN broad band transistor (8 mm tape)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.96€ 3.34*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)