
Technical specifications
- Type
IRF1018EPBF
- Product type
MOSFET
- Enclosure
TO 220AB
- Manufacturer
Infineon Technologies
- Manuf. code
INF
- Type
N-channel
- I(d)
79 A
- UBR DSS
60 V
- Power (max) P(TOT)
110 W
- R(DS)(on)
8.4 mΩ
- R(DS)(on) reference current
47 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
4 V
- U(GS)(th) reference current (max.)
100 µA
- Q(G)
69 nC
- Q(G) reference voltage
10 V
- C(ISS)
2290 pF
- C(ISS) reference voltage
50 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Series
HEXFET®
- Operating temperature (max.)
+175 °C
- Transistor property
Standard
- U(DSS)
60 V
- Channels
1
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 160859 Infineon Technologies IRF1018EPBF MOSFET 1 N-channel 110 W TO 220AB
User & Safety Instructions
User & Safety Instructions 160859 Infineon Technologies IRF1018EPBF MOSFET 1 N-channel 110 W TO 220AB
Frequently Bought Together
(*All information is plus legal VAT)€ 9.43€ 6.73*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















