• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRF2807PBF MOSFET 1 N-channel 230 W TO 220AB

Image similar
Product type
MOSFET
Enclosure
TO 220AB
Type
N-channel
Power (max) P(TOT)
230 W
R(DS)(on)
0.013 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRF2807PBF

Product type

MOSFET

Enclosure

TO 220AB

Manufacturer

Infineon Technologies

Type

N-channel

I(d)

82 A

UBR DSS

75 V

Power (max) P(TOT)

230 W

R(DS)(on)

0.013 Ω

Mounting type

Through-hole

Channels

1

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026221 Infineon Technologies IRF2807PBF MOSFET 1 N-channel 230 W TO 220AB

User & Safety Instructions

User & Safety Instructions 3026221 Infineon Technologies IRF2807PBF MOSFET 1 N-channel 230 W TO 220AB

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)