• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRF5305SPBF-GURT MOSFET 1 P-channel 110 W D2PAK

Product type
MOSFET
Enclosure
D2PAK
Type
P-channel
Power (max) P(TOT)
110 W
R(DS)(on)
0.06 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

6210 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRF5305SPBF-GURT

Product type

MOSFET

Enclosure

D2PAK

Manufacturer

Infineon Technologies

Type

P-channel

I(d)

-31 A

UBR DSS

-55 V

Power (max) P(TOT)

110 W

R(DS)(on)

0.06 Ω

Mounting type

Surface-mount

Channels

1

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026229 Infineon Technologies IRF5305SPBF-GURT MOSFET 1 P-channel 110 W D2PAK

User & Safety Instructions

User & Safety Instructions 3026229 Infineon Technologies IRF5305SPBF-GURT MOSFET 1 P-channel 110 W D2PAK

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)