
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Type
IRF630NPBF
- Product type
MOSFET
- Enclosure
TO 220AB
- Manufacturer
Infineon Technologies
- Manuf. code
INF
- Type
N-channel
- I(d)
9.3 A
- UBR DSS
200 V
- Power (max) P(TOT)
82 W
- R(DS)(on)
300 mΩ
- R(DS)(on) reference current
5.4 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
4 V
- U(GS)(th) reference current (max.)
250 µA
- Q(G)
35 nC
- Q(G) reference voltage
10 V
- C(ISS)
575 pF
- C(ISS) reference voltage
25 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Series
HEXFET®
- Operating temperature (max.)
+175 °C
- Transistor property
Standard
- U(DSS)
200 V
- Channels
1
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 563977 Infineon Technologies IRF630NPBF MOSFET 1 N-channel 82 W TO 220AB
User & Safety Instructions
User & Safety Instructions 563977 Infineon Technologies IRF630NPBF MOSFET 1 N-channel 82 W TO 220AB
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.92€ 7.62*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























