
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Technical specifications
- Type
IRFB3607PBF
- Product type
MOSFET
- Enclosure
TO 220AB
- Manufacturer
Infineon Technologies
- Manuf. code
INF
- Type
N-channel
- I(d)
80 A
- UBR DSS
75 V
- Power (max) P(TOT)
140 W
- R(DS)(on)
9 mΩ
- R(DS)(on) reference current
46 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
4 V
- U(GS)(th) reference current (max.)
100 µA
- Q(G)
84 nC
- Q(G) reference voltage
10 V
- C(ISS)
3070 pF
- C(ISS) reference voltage
50 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Series
HEXFET®
- Operating temperature (max.)
+175 °C
- Transistor property
Standard
- U(DSS)
75 V
- Channels
1
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 160928 Infineon Technologies IRFB3607PBF MOSFET 1 N-channel 140 W TO 220AB
User & Safety Instructions
User & Safety Instructions 160928 Infineon Technologies IRFB3607PBF MOSFET 1 N-channel 140 W TO 220AB
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.94€ 5.64*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















