• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRFL014NPBF-GURT MOSFET 1 N-channel 2.1 W SOT 223

Product type
MOSFET
Enclosure
SOT 223
Type
N-channel
Power (max) P(TOT)
2.1 W
R(DS)(on)
0.16 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 1
Total (€ 0.53856 / piece)
€ 1.62
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Type

IRFL014NPBF-GURT

Product type

MOSFET

Enclosure

SOT 223

Manufacturer

Infineon Technologies

Type

N-channel

I(d)

2.70 A

UBR DSS

55 V

Power (max) P(TOT)

2.1 W

R(DS)(on)

0.16 Ω

Mounting type

Surface-mount

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3026455 Infineon Technologies IRFL014NPBF-GURT MOSFET 1 N-channel 2.1 W SOT 223

User & Safety Instructions

User & Safety Instructions 3026455 Infineon Technologies IRFL014NPBF-GURT MOSFET 1 N-channel 2.1 W SOT 223

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)