• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRFR5505PBF-GURT MOSFET 1 P-channel 66 W TO 252AA

Product type
MOSFET
Enclosure
TO 252AA
Type
P-channel
Power (max) P(TOT)
66 W
R(DS)(on)
0.205 Ω
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.91949 / piece)
€ 0.92
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

IRFR5505PBF-GURT

Product type

MOSFET

Enclosure

TO 252AA

Manufacturer

Infineon Technologies

Type

P-channel

I(d)

-13 A

UBR DSS

-100 V

Power (max) P(TOT)

66 W

R(DS)(on)

0.205 Ω

Mounting type

Through-hole

Channels

1

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3026280 Infineon Technologies IRFR5505PBF-GURT MOSFET 1 P-channel 66 W TO 252AA

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)