• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRFR9120NPBF-GURT MOSFET 1 P-channel 40 W TO 252AA

Product type
MOSFET
Enclosure
TO 252AA
Type
P-channel
Power (max) P(TOT)
40 W
R(DS)(on)
0.48 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.6737 / piece)
€ 1.67
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRFR9120NPBF-GURT

Product type

MOSFET

Enclosure

TO 252AA

Manufacturer

Infineon Technologies

Type

P-channel

I(d)

-6.6 A

UBR DSS

-100 V

Power (max) P(TOT)

40 W

R(DS)(on)

0.48 Ω

Mounting type

Through-hole

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3026284 Infineon Technologies IRFR9120NPBF-GURT MOSFET 1 P-channel 40 W TO 252AA

User & Safety Instructions

User & Safety Instructions 3026284 Infineon Technologies IRFR9120NPBF-GURT MOSFET 1 P-channel 40 W TO 252AA

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)