• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRFZ44NSPBF-GURT MOSFET 1 N-channel 94 W D2PAK

Product type
MOSFET
Enclosure
D2PAK
Type
N-channel
Power (max) P(TOT)
94 W
R(DS)(on)
0.0175 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4670 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 1.49 / piece)
€ 14.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRFZ44NSPBF-GURT

Product type

MOSFET

Enclosure

D2PAK

Manufacturer

Infineon Technologies

Type

N-channel

I(d)

49 A

UBR DSS

55 V

Power (max) P(TOT)

94 W

R(DS)(on)

0.0175 Ω

Mounting type

Surface-mount

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3026291 Infineon Technologies IRFZ44NSPBF-GURT MOSFET 1 N-channel 94 W D2PAK

User & Safety Instructions

User & Safety Instructions 3026291 Infineon Technologies IRFZ44NSPBF-GURT MOSFET 1 N-channel 94 W D2PAK

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)