• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRLML5203PBF MOSFET 1 P-channel 1.25 W SOT 23

Product type
MOSFET
Enclosure
SOT 23
Type
P-channel
Power (max) P(TOT)
1.25 W
R(DS)(on)
0.165 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 0.09 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRLML5203PBF

Product type

MOSFET

Enclosure

SOT 23

Manufacturer

Infineon Technologies

Type

P-channel

I(d)

-3 A

UBR DSS

-30 V

Power (max) P(TOT)

1.25 W

R(DS)(on)

0.165 Ω

Mounting type

Surface-mount

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3026300 Infineon Technologies IRLML5203PBF MOSFET 1 P-channel 1.25 W SOT 23

User & Safety Instructions

User & Safety Instructions 3026300 Infineon Technologies IRLML5203PBF MOSFET 1 P-channel 1.25 W SOT 23

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)