• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRLR2905PBF-GURT MOSFET 1 N-channel 68 W TO 252AA

Product type
MOSFET
Enclosure
TO 252AA
Type
N-channel
Power (max) P(TOT)
68 W
R(DS)(on)
0.065 Ω
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 1
Total (€ 1.1082 / piece)
€ 1.11
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Type

IRLR2905PBF-GURT

Product type

MOSFET

Enclosure

TO 252AA

Manufacturer

Infineon Technologies

Type

N-channel

I(d)

28 A

UBR DSS

55 V

Power (max) P(TOT)

68 W

R(DS)(on)

0.065 Ω

Mounting type

Through-hole

Channels

1

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3026305 Infineon Technologies IRLR2905PBF-GURT MOSFET 1 N-channel 68 W TO 252AA

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)