• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies SPP20N60C3 MOSFET 1 N-channel 208 W TO 220

Image similar
Product type
MOSFET
Enclosure
TO 220
Type
N-channel
Power (max) P(TOT)
208 W
R(DS)(on)
0.19 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

538 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SPP20N60C3

Product type

MOSFET

Enclosure

TO 220

Manufacturer

Infineon Technologies

Type

N-channel

I(d)

20.70 A

UBR DSS

650 V

Power (max) P(TOT)

208 W

R(DS)(on)

0.19 Ω

Mounting type

Through-hole

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3026318 Infineon Technologies SPP20N60C3 MOSFET 1 N-channel 208 W TO 220

User & Safety Instructions

User & Safety Instructions 3026318 Infineon Technologies SPP20N60C3 MOSFET 1 N-channel 208 W TO 220

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)