Image similar
BCV29
Transistor (BJT) - Discrete
SOT 89
Infineon Technologies
INF
1
NPN - Darlington
500 mA
30 V
1 V
100 nA
1 W
20000
100 mA
5 V
150 MHz
Surface-mount
Yes
1 pc(s)
NPN
SOT 89
Datasheet 152949 Infineon Technologies Transistor (BJT) - Discrete BCV29 SOT 89 No. of channels 1 NPN - Darlington
User & Safety Instructions 152949 Infineon Technologies Transistor (BJT) - Discrete BCV29 SOT 89 No. of channels 1 NPN - Darlington
€ 5.60€ 3.30*
The necessary accessories are required to use the article as described.