
1/32

Action camera
8K
4K
2.7K
Full HD
Slow Motion
Time Lapse
Touchscreen
Bluetooth
Wi-Fi
Waterproof
7680 x 4320 Pixel
3840 x 2160 Pixel
2688 x 1520 Pixel
1920 x 1440 Pixel
1920 x 1080 Pixel
Wi-Fi 5 (IEEE 802.11ac)
USB C®
Bluetooth
microSD
(W x H x D) 71.9 x 52.15 x 38.5 mm
MP4 (Video)
JPG (photo)
DNG RAM (photo) (can be exported via APP or Studio)
MP4
6.1 cm
2.4 inch
incl. rechargeable battery
48 MP
No memory; expandable via microSD (up to 1 TB)
Rechargeable battery
microSD
Yes
38.5 mm
52.15 mm
71.9 mm
Black
179.8 g
5 W
10 W
w/o USB Power Delivery
yes
User & Safety Instructions 3018486 Insta360 Ace Pro Action camera 8K, 4K, 2.7K, Full HD, Slow Motion, Time Lapse, Touchscreen, Bluetooth, Wi-Fi, Waterproof
The necessary accessories are required to use the article as described.