• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 508506 Fibreglass FO Cable 1.0 m Multicolour

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet QSFP+ 40G passive DAC Twinax cable QSFP+ to QSFP+ 1 m MSA compliant for maximum compatibility Direct Attach Copper AWG 30 black

  • to
  • -Cable
  • Factory colour: Multicolour

Technical specifications

  • Length: 1 m
Product type

Cable

Transfer rate

40 GBit/s

Interfaces

QSFP+

Distances up to

7 m

Cable length

1.0 m

Version

Cable

Factory colour

Multicolour

Cable use

FO

Connection type

Fibreglass

Cable

Weight

0.148

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813860 Intellinet 508506 Fibreglass FO Cable 1.0 m Multicolour

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Standards and certificates:RoHSCEFCCGeneral:Power consumption: Less than 0.1 W (per side)Applications:40 Gigabit EthernetMaximum data transfer rate is 40 GbpsMinimum bend radius: 33 mmImpedance 100 OhmLength: 1 mWeight 130 gCompatible brands:Cisco, Intellinet network solutions, ZyXEL, TP-LINK, Ubiquiti, D-Link, EDIMAX, Allnet, Allied Telesis, Digitus CTI Networks, LevelOne, PLANET, Tenda, TrendNet, ZTE, Avaya, Microtics, Enterasys, Finisar, Dell Force10, Riverstone, Fortinet and moreConnections:2 x QSFP connectorsCable:AWG 30Type: Copper, twin-axialMaterial outer jacket PVCAmbient conditions:Operating ambient temperature 0 - 70°C.Ambient temperature during storage -40 - 80°C.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)