• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 545006 SFP transceiver module 1 GBit/s 550 m Module type SX

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet Gigabit Ethernet SFP Mini-GBIC Transceiver, 1000Base-SX (LC) Multi-Mode Port, 550 m

  • Data transfer rate: 1000 Mbps
  • Distance support: up to 550 m (50/125 µm cable) or 220 m (62.5/125 µm cable)
  • Compliant with SFP Transceiver MSA specifications

Technical specifications

  • Standards:
  • IEEE 802.3z (Fiber Optic Gigabit Ethernet)
  • General:
  • Sub-based media:
  • 1000Base-SX multi-mode fiber 50/125µm
  • Multi-mode 62.5/125 µm Fiber 1000Base-SX
  • Connections: Fiber LC Duplex Port, 1000Base-SX
  • "Radio in range",
  • 550 m (50/125µm fiber-optic cable)
  • 220 m (62.5/125 μm fiber-optic cable)
  • Wavelength 850 nm.
  • Fiber Power Budget:
  • Max. TX power: -3 dB
  • Min. TX power: -8dB
  • Sensitivity: -20dB
  • Power Budget: 8 dB
  • Design: SFP (Small Form-Factor Pluggable), 1.25 Gbps
  • Certificates: FCC Class A, CE mark, RoHS, IEC -60825
  • Power supply:
  • Voltage: 3.3 V
  • Consumption: 1.0 Watts (maximum)
Product type

SFP transceiver module

Transfer rate

1 GBit/s

Interfaces

LC

Module type

SX

Distances up to

550 m

Weight

0.016

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1284556 Intellinet 545006 SFP transceiver module 1 GBit/s 550 m Module type SX

User & Safety Instructions

User & Safety Instructions 1284556 Intellinet 545006 SFP transceiver module 1 GBit/s 550 m Module type SX

Description

Gigabit Ethernet SFP Mini-GBIC Transceiver

The new line of Intellinet Network Solutions Small Form Factor Pluggable (SFP) Transceivers provides customers with a combination of performance and affordability. These mini-GBIC (Gigabit Interface Converter) modules come in a metal housing that reduces electromagnetic interference and increases their durability.

Small Size for High-Density Fiber Connections
The transceiver comes in a mini-GBIC form factor, making it ideal for environments that require many fiber connections by taking up less space in your cabinet and/or computer room.

Multi-Vendor Compatible
Meets SFP GBIC standards for use with any SFP GBIC-compliant slot. Use the transceiver with any LAN switch in your network, as long as it supports the SFP GBIC standards.

Hot-Pluggable
No need to power down your LAN switch in order to install or remove the transceiver. This makes it very convenient and easy for you to make adjustments to your network that allow your business to keep pace with the changing demands of the market.

Features

  • Standards
  • IEEE 802.3z (Fiber Optic Gigabit Ethernet)
  • General
  • Media support:
  • 1000Base-SX multi-mode 50/125 µm fiber
  • 1000Base-SX multi-mode 62.5/125 µm fiber
  • Connector: fiber LC duplex port, 1000Base-SX
  • Distances:
  • 550 m (50/125 µm fiber cable)
  • 220 m (62.5/125 µm fiber cable)
  • Wavelength: 850 nm
  • Fiber power budget
  • Maximum TX power: -3 dBm
  • Minimum TX power: -8 dBm
  • Sensitivity: -20 dB
  • Power budget: 8 dB
  • Design: SFP (small form factor pluggable), 1.25 Gbps
  • Certifications: FCC Class B, CE, RoHS, IEC-60825
  • Power
  • Power requirement: 3.3 V
  • Power consumption: 1.0 watt (maximum)
  • Environmental
  • Dimensions: 55 (L) x 13 (W) x 12 (H) mm (2.2 x 0.5 x 0.5 in.)
  • Weight: 15 g (0.5 oz.)
  • Operating temperature: 0 – 70°C (32 – 158°F)
  • Operating humidity: 5 – 95% RH, non-condensing
  • Storage temperature: -40 – 85°C (-40 – 185°F)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)