• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8010-108.01 Pull switch White, Red 2 x Off/On 10 A 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.10 / piece)
€ 13.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pull switch

Type

2-pin, circuit breaker (illuminated)

Lighting type

Area illumination

Print motif

0/I

Factory colour

White

Red

Switch position

2 x Off/On

Functions

latch

Length

80 mm

Width

30 mm

Height

25 mm

Dim

(L x W x H) 80 x 30 x 25 mm

Switching voltage

250 V AC

Switching current (max.)

10 A

Switching current (inductive)

4 A

Content

1 pc(s)

Type

8010-108.01

Switching capacity

10 (4) A/250 V AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 702777 interBär 8010-108.01 Pull switch White, Red 2 x Off/On 10 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702777 interBär 8010-108.01 Pull switch White, Red 2 x Off/On 10 A 1 pc(s)

Conformity certificate

Conformity certificate 702777 interBär 8010-108.01 Pull switch White, Red 2 x Off/On 10 A 1 pc(s)

Description

Housing and strain relief screwed. VDE-approved

Features

  • Fastener for protective ground wire
  • Marking 0/I
  • Screw contacts for 2 - and 3-wire cables.

More interesting products

(*All information is plus legal VAT)