• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8115-008.01 LED pull dimmer White Switching capacity (min.) 7 W Switching capacity (max.) 110 W 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 76.63 / piece)
€ 76.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED pull dimmer

Lighting type

None

Print motif

None

Factory colour

White

Functions

latch

Length

130 mm

Width

60 mm

Height

35 mm

Dim

(L x W x H) 130 x 60 x 35 mm

Min. switching capacity

7 W

Max. switching capacity

110 W

Switching voltage

230 V AC

Content

1 pc(s)

Type

8115-008.01

Documents & Downloads

Datasheet

Datasheet 713220 interBär 8115-008.01 LED pull dimmer White Switching capacity (min.) 7 W Switching capacity (max.) 110 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 713220 interBär 8115-008.01 LED pull dimmer White Switching capacity (min.) 7 W Switching capacity (max.) 110 W 1 pc(s)

Description

Slider for hand and foot control, connection possibility can be selected freely (as an intermediate or Enddimmer), without backup, separate on/off switch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)