• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8122-004.01 LED pull dimmer Black Off/On Switching capacity (min.) 4 W Switching capacity (max.) 160 W 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 94.78 / piece)
€ 94.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Connection: Screw terminals 0.5 - 1.5 mm² (flexible)
  • Switching capacity with LED: 3 - 55 w
Product type

LED pull dimmer

Type

Dimming via external switch

Factory colour

Black

Switch position

Off/On

Length

106 mm

Width

60 mm

Height

30 mm

Dim

(L x W x H) 106 x 60 x 30 mm

Min. switching capacity

4 W

Max. switching capacity

160 W

Switching voltage

230 V

Content

1 pc(s)

Type

8122-004.01

Documents & Downloads

Datasheet

Datasheet 1550304 interBär 8122-004.01 LED pull dimmer Black Off/On Switching capacity (min.) 4 W Switching capacity (max.) 160 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1550304 interBär 8122-004.01 LED pull dimmer Black Off/On Switching capacity (min.) 4 W Switching capacity (max.) 160 W 1 pc(s)

More interesting products

(*All information is plus legal VAT)