• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8124-004.01 LED pull dimmer + actuator Black 1 x Off/On Switching capacity (min.) 5 W Switching capacity (max.)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 82.68 / piece)
€ 82.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LED cord dimmer switch round

  • For manual and foot operation
  • This text is machine translated.

Technical specifications

  • Suitable for: dimmable LED light bulbs, HV-Halogen lamps and incandescent lamps
Product type

LED pull dimmer

Switch/button features

+ actuator

Type

Round

Lighting type

Circular lighting

Print motif

None

Factory colour

Black

Material

Plastic

Switch position

1 x Off/On

Functions

momentary

Height

26 mm

(Ø)

75 mm

Dim

(Ø x H) 75 mm x 26 mm

Min. switching capacity

5 W

Max. switching capacity

150 W

Switching voltage

230 V AC

Content

1 pc(s)

Type

8124-004.01

Documents & Downloads

Datasheet

Datasheet 1430613 interBär 8124-004.01 LED pull dimmer + actuator Black 1 x Off/On Switching capacity (min.) 5 W Switching capacity (max.)

Description

Features

  • Electronic, transistor-controlled phase weld nitt-dimmer without choke coil
  • With soft start and memory function
  • With orientation light
  • Works completely silent.
  • Flicker free dimming by individual bulb adjustment
  • For the connection of textile cable suitable

Hints

Please note: Minimum output of 5 W!

More interesting products

(*All information is plus legal VAT)