• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär LED pull dimmer + strain relief White Switching capacity (min.) 1 W Switching capacity (max.) 66 W 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.35 / piece)
€ 42.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED cord dimmer, white

  • 100 W VA LED 1 - 66 W.Screw connection for multi-core cableInternal strain reliefMemory functionSuitable for cable H03VV 2*0.75 mm² without protective conductor

Technical specifications

  • Protection class: IP20Connection: Screw contacts 0.75 mm² (flexible)
Product type

LED pull dimmer

Switch/button features

+ strain relief

Type

Without cable

Lighting type

None

Factory colour

White

Length

52 mm

Width

100 mm

Height

19 mm

Dim

(L x W x H) 52 x 100 x 19 mm

Min. switching capacity

1 W

Max. switching capacity

66 W

Switching voltage

230 V

Content

1 pc(s)

Type

8130-008.01

Documents & Downloads

Datasheet

Datasheet 2751491 interBär LED pull dimmer + strain relief White Switching capacity (min.) 1 W Switching capacity (max.) 66 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2751491 interBär LED pull dimmer + strain relief White Switching capacity (min.) 1 W Switching capacity (max.) 66 W 1 pc(s)

Description

Powerful LED hand dimmer suitable for many types of dimmable LED light sources. The dimmer is switched on and off with the key and dimmed by pressing the up and DOWN arrows. When the dimmer is switched on, it selects the last selected dimming position (memory function). The minimum and maximum dimming position can also be adjusted.

This text is machine translated.

Features

  • Programmable brightnessSoft startSuitable for: Dimmable LED-lamps, HV-halogen lamps, NV-halogen lamps, glow lampsOn/off via push button switchDimming via a push button switchWorking principle: Phase section.

More interesting products

(*All information is plus legal VAT)