• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär Pull switch Gold 1 x Off/On 2 A 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.56 / piece)
€ 9.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cord intermediate switch

  • Particular advantages: Screws with washer
  • Good industrial design
  • For 2- and 3-wire cables (round and flat cables)

Technical specifications

Product type

Pull switch

Type

1-pole, on/off switch

Lighting type

None

Print motif

None

Factory colour

Gold

Switch position

1 x Off/On

Functions

latch

Length

90 mm

Width

32 mm

Dim

(L x W) 90 mm x 32 mm

Switching voltage

250 V AC

Switching current (max.)

2 A

Switching current (inductive)

1 A

Content

1 pc(s)

Type

5044-010.01

Switching capacity

2 (1) A/250 V AC

Documents & Downloads

Datasheet

Datasheet 702351 interBär Pull switch Gold 1 x Off/On 2 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702351 interBär Pull switch Gold 1 x Off/On 2 A 1 pc(s)

Description

Housing and strain relief screwed. For 2- and 3-wire cables (round and flat cables). Particular advantages: Screws with washer.

Scope of delivery

  • 2 connection terminals.

More interesting products

(*All information is plus legal VAT)