• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface module UM 45-D37SUB/S/ZFKDS 2293640 Phoenix Contact

Product type
Transfer module
Total no. of pins
37
Connection
Pull spring
Content
1 pc(s)
Number of pins
37
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transfer module

Total no. of pins

37

Connection

Pull spring

Content

1 pc(s)

Number of pins

37

Series

Varioface-UM45-D

Max. temperature

+50 °C

Min. temperature

-20 °C

Features

Any orientation

+ D-SUB pin strip

DIN rail (top hat rail) 35 mm

120

45 mm

49.56 mm

2.5 A

30 V

37

Spring clamp connection

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 775748 Interface module UM 45-D37SUB/S/ZFKDS 2293640 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 775748 Interface module UM 45-D37SUB/S/ZFKDS 2293640 Phoenix Contact

Description

VARIOFACE module, with spring-cage connection and D-Subminiature pin strip, for mounting on NS 35/7.5, 37-pos.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 274.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)