• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 26676 QX2100 Sand filter pump 6000 l/h

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sand filter system & salt water system QX2100

  • Cost-effective and easy-to-maintain system
  • 6-way valve
  • Timer switch
  • Suitable for pools up to 32 m³

Technical specifications

  • Max. Working pressure 3.5 bar
  • Sand filling: Quartz sand with a grain between 0.45 and 0.85mm 35kg is recommended.
Product type

Sand filter pump

Operating voltage

230 V

Max. feed rate

6000 l/h

Hose connector

38 mm

Pressure connection

38 mm

Power consumption (P1)

550 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480317 Intex 26676 QX2100 Sand filter pump 6000 l/h

Description

Sand filters have long been regarded by pool owners as one of the best ways to get clear pool water. The natural and at the same time favorable sand performs excellent work when filtering dirt particles in the water. This makes the sand filter the easiest filter method on the market. Salt water systems have also been used successfully for a long time to maintain clean and safe swimming pool water without having to resort to methods such as traditional chlorine treatment. Intex has now combined these two excellent systems into one product, which now allows the owners of stand-up basins to use a cost-effective, easy-to-maintain system to maintain crystal clear water. Both systems can be controlled automatically and also separately by a timer, which guarantees a carefree and easy application. The 220 - 230 V strong Krystal Clear sand filter system & salt water system from Intex was specially designed for setup pools up to a maximum water capacity of 32.200 l. The system has an integrated salt water electrolysis system, a circulation capacity of 6,000 l/h or a pump capacity of 7,900 l/h as well as a 0.3 hp engine and a tank with a diameter of 360 mm. The Intex water revitation technology improves the circulation, filtration and water clarity of your pool as well as the air quality. Glass sand (25 kg) or quartz sand (35 kg), which is not included, is recommended as a filter agent. Two hoses with a diameter of 38 mm are included in the delivery. The Krystal Clear sand filter system & salt water system of the brand Intex impresses through its simple handling and the integrated timer switches!

Functions of the 6-way valve
- Filter, Normal filter and regular suction of the pool
- Rinse back, reverse water flow for cleaning
- Rinse, for initial commissioning and for cleaning the sand
- drain, for the extraction of dirt or emptying of the pool
- circulate, water transport without filtration
- closed, closes the flow to the filter and the pool

Crystal clear water without adding extra chlorine or algizide!
Only use of uniodized salt.
This newly developed chlorine generator generation allows the natural elimination of bacteria, algae and other impurities.
The salt water is hardly noticeable, but additionally with healing effect for the skin. Just put the salt in the pool, done.

Functions:
Simply set the running time of the chlorinator, add salt to the water, done.
Required salt quantity: Approx. 3 kg per 1000 liters

This text is machine translated.

Scope of delivery

  • Sand filter pump
  • 2x 38mm Hose connection with union nut
  • Manometers
  • Pre-sieve with removable sieve insert
  • User manual.

Accessories

(*All information is plus legal VAT)