• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 26680 Krystal Clear E.C.O. Sand filter pump 10000 l/h

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sand filter pump & salt water system Crystal Clear E.C.O.

  • Powerful sand filter system with combined salt-water system
  • Large pre-filter
  • 6-way valve with massive adjusting lever
  • Manometer with pressure display
  • Fully automatic salt water electrolysis system
  • Digital Display
  • Easy to use
  • Intex Water revitalizing technology

Technical specifications

Product type

Sand filter pump

Max. feed rate

10000 l/h

Hose connector

38 mm

Power (P2)

650 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2227998 Intex 26680 Krystal Clear E.C.O. Sand filter pump 10000 l/h

Description

In this product of the brand Intex is a sand filter system and a salt water system combined, in order to get a clear and pure swimming water. The application is economical, simple and low maintenance. Depending on the size of the pool, the required amount of salt differs. A table in the manual indicates how much salt is needed to achieve the ideal salt level of 3.0 g/l and to keep it at this level.

This text is machine translated.

Features

  • 8,000 L/H circulation power
  • 10,000 L/H Pump capacity
  • Chlorine production 11 g/h.
  • Input 100-240 V/output 220 V/650 W/50 Hz
  • Time Switch
  • Flow sensor
  • Base plate
  • Plastic tank Ø 410 mm
  • Required filter quantity of quartz sand no. 20 (approx. 45kg) or glass sand (approx. 38kg)
  • Recommended grain size 0.7 - 1.2 mm
  • For pools up to about 56,800 l water content
  • Hose connection, 38 mm diameter.

Hints

May be used up to Water temperature 35 ° C.
Shut-off valve and outlet fitting not included.

Accessories

(*All information is plus legal VAT)