• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 48523NP Kids airbed (L x W x H) 89 x 66 x 25 cm White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

White

Dim

(L x W x H) 89 x 66 x 25 cm

Product type

Kids airbed

Width

66 cm

Height

25 cm

Length

89 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728691 Intex 48523NP Kids airbed (L x W x H) 89 x 66 x 25 cm White

Description

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)