• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 64106 COT DURA-BEAM PRESTIGE DOWNY AIRBED Airbed (L x W x H) 191 x 76 x 25 cm Grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Max. load capacity

136 kg

Factory colour

Grey

Dim

(L x W x H) 191 x 76 x 25 cm

Product type

Airbed

Width

76 cm

Height

25 cm

Length

191 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015177 Intex 64106 COT DURA-BEAM PRESTIGE DOWNY AIRBED Airbed (L x W x H) 191 x 76 x 25 cm Grey

Description

The 76 x 191 x 25 cm air bed Prestige Downy Airbed Cot-Size from the Dura-Beam® standard series from Intex is the perfect sleeping solution for camping or guests. The innovative, patented Fiber-Tech™ technology improves the internal standard design using lightweight, high-strength fibers, creating excellent durability and great comfort. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The quality-tested, flocked upper side as well as the mattress height of 25 cm enable an absolutely pleasant relaxation and a restful sleep. A large 2-in-1 valve with an extra-wide opening ensures quick inflating and de-venting of the air and is integrated as standard. Max. Weighs 136 kg

This text is machine translated.

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)